AlteraEN6337QIConvertisseur CC en CC et module de régulateur de commutation

Module DC-DC 1-OUT 0.6V 3A 38-Pin QFN EP T/R

Adjust the voltage level of your devices with this step down EN6337QI DC to DC converter from Altera. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 2.5 V with a maximum of 6.6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. This converter is 95 % efficient. This part offers a switching frequency of 1900(Typ) kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

290 909 pièces: Prêt à être expédié le lendemain

This item has been discontinued

    Total$38,300.00Price for 500

    • (500)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2251+
      Manufacturer Lead Time:
      110 semaines
      Country Of origin:
      Malaisie
      • In Stock: 290 909 pièces
      • Price: $76.60

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.