C&KBD12AVCommutateur DIP

Switch DIP OFF ON SPST 12 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Thanks to the BD12AV dual in-line package switch from C&K Components, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The BD12AV DIP switch has a PC pin termination style. The maximum DC voltage rating is 25 VDC. This product's terminal pitch is 2.54 mm. This product is 32.51 mm long, 9.65 mm tall and 11.69 mm deep.

45 pièces: Livraison en 2 jours

    Total$149.67Price for 45

    • (15)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2311+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Vietnam
      • In Stock: 45 pièces
      • Price: $3.326

    Vous n'avez pas encore trouvé les pièces adéquates ?

    Trouvez des millions de pièces rares sur Verical.com, le plus vaste marché mondial de composants électroniques.