Grayhill78J03TCommutateur DIP

Switch DIP OFF ON SPDT 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

This 78J03T dual in-line package switch from Grayhill can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPDT configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78J03T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 17.3 mm long, 8 mm tall and 9.65 mm deep.

A datasheet is only available for this product at this time.

Vous n'avez pas encore trouvé les pièces adéquates ?

Trouvez des millions de pièces rares sur Verical.com, le plus vaste marché mondial de composants électroniques.