Arrow Electronic Components Online
WRM0204C4K7FI|IRC|limage
WRM0204C4K7FI|IRC|simage
固定抵抗(単一-表面実装)

WRM0204C-4K7FI

Res Metal Film 0204(1406) 4.7K Ohm 1% 0.25W(1/4W) ±50ppm/°C Melf Pad SMD T/R

TT Electronics / IRC
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.40
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    4.7K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    200
  • Current Sensing
    No
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Conformal Coated
  • Case Size
    0204(1406)
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    Melf
  • Package Shape
    Cylindrical
  • Package/Case
    0204(1406)
  • Product Diameter (mm)
    1.55
  • Product Length (mm)
    3.7
  • Product Weight (g)
    0.02
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño