Arrow Electronic Components Online
TL1963A15DCYR|TI|simage
TL1963A15DCYR|TI|limage
Reguladores Lineales

TL1963A-15DCYR

LDO Regulator Pos 1.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    1.5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    2.1
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A
  • Line Regulation
    6mV
  • Load Regulation
    9mV
  • Typical Ground Current @ Full Load (mA)
    80
  • Junction to Ambient
    57.9°C/W
  • Junction to Case
    38.6°C/W
  • Special Features
    Current Limit|Reverse Battery Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    3.7(Max)
  • Package Length
    6.7(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño