ESD Suppressors
SP8008-08UTG
ESD Suppressor Diode Array Uni-Dir 5V 14-Pin uDFN T/R Automotive AEC-Q101
LittelfuseEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Diode Array
Configuration
Octal
Direction Type
Uni-Directional
Number of Elements per Chip
8
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
6
Maximum Clamping Voltage (V)
12.45(Typ)
Maximum Peak Pulse Current (A)
4@8/20us
Maximum Reverse Leakage Current (uA)
0.5
Test Current (mA)
1
Capacitance Value (pF)
0.3(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.48 mm
Package Width
1.5 mm
Package Length
5.5 mm
PCB changed
14
Standard Package Name
DFN
Supplier Package
uDFN
Pin Count
14

