Arrow Electronic Components Online
MFPSMF010X2|BOURNS|simage
MFPSMF010X2|BOURNS|limage
PTC 리셋 가능한 퓨즈

MF-PSMF010X-2

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15V 40A 0.5W 1.5s 1Ohm SMD Solder Pad 0805 T/R

Bourns
Hojas de datos 

Especificaciones técnicas del producto
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    15V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.1
  • Trip Current (A)
    0.3
  • Minimum Initial Resistance (Ohm)
    1
  • Maximum Post Trip Resistance (Ohm)
    7.5
  • Typical Power Dissipation (W)
    0.5
  • Maximum Trip Time (s)
    1.5@0.5A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    2.3 X 1.5 X 0.85
  • Product Length (mm)
    2.3(Max)
  • Product Depth (mm)
    1.5(Max)
  • Product Height (mm)
    0.85(Max)
  • Package/Case
    0805
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño