Arrow Electronic Components Online
EGXF251ELL131MU40S|UCC|simage
EGXF251ELL131MU40S|UCC|limage
Capacitor Aluminum Electrolytic

EGXF251ELL131MU40S

Cap Aluminum Lytic 130uF 250V 20% (14.5 X 40mm) Radial 7.5mm 2.25A 3000h 125°C Bulk Automotive AEC-Q200

CHEMI-CON
Hojas de datos 

Especificaciones técnicas del producto
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    130uF
  • Tolerance
    20%
  • Voltage
    250VDC
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.25
  • IL (uA)
    1400@1Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    14.5 X 40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Diameter (mm)
    14.5
  • Product Height (mm)
    40
  • Lead Diameter (mm)
    0.8

Documentación y Recursos

Hojas de datos
Recursos de diseño