Arrow Electronic Components Online
D44H11|STMICRO|limage
D44H11|STMICRO|simage
GP BJT

D44H11

Trans GP BJT NPN 80V 10A 50000mW 3-Pin(3+Tab) TO-220AB Tube

STMicroelectronics
Hojas de datos 

Especificaciones técnicas del producto
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    80
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    150
  • Maximum Base-Emitter Saturation Voltage (V)
    1.5@0.8A@8A
  • Maximum Collector-Emitter Saturation Voltage (V)
    1@0.4A@8A
  • Maximum DC Collector Current (A)
    10
  • Minimum DC Current Gain
    40@4A@1V|60@2A@1V
  • Maximum Power Dissipation (mW)
    50000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    9.1
  • Package Width
    4.5
  • Package Length
    10.2
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño