Reduced Price
Productos, misceláneos
66050
Mat, Stat free T2, Rubber, Dark Grey, 0.060 In X 24 In X 36 In
Desco IndustriesEspecificaciones técnicas del producto
ECCN (US)
EAR99
Part Status
Obsolete
HTS
4016.99.60.50
Automotive
Unknown
PPAP
Unknown
Type
Grounding Mat
Product Height (mm)
1.5
Product Depth (mm)
609.6
Product Length (mm)
914.4

