Arrow Electronic Components Online
3SB4R|BEL_FUSE|simage
3SB4R|BEL_FUSE|limage
Fusibles

3SB 4-R

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus

Bel
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Adapter|Battery Charger|Monitor|Power Supply
  • Fuse Size (mm)
    6.35 X 31.8
  • Current Rating (A)
    4
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Dissipation (W)
    1.2
  • Typical Melting I2t (A²S)
    300
  • Typical Cold Resistance (Ohm)
    0.04
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Cartridge
  • Product Length (mm)
    31.8
  • Product Diameter (mm)
    6.35
  • Fuse Material
    Glass
  • Mounting
    Holder

Documentación y Recursos

Hojas de datos
Recursos de diseño