Rectificadores
1N4148W
Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R
Diotec Semiconductor AGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
75
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
0.15
Peak Non-Repetitive Forward Surge Current (A)
4
Maximum Forward Voltage (V)
1.25
Peak Reverse Current (uA)
1
Maximum Junction Ambient Thermal Resistance
312K/W(Typ)
Maximum Power Dissipation (mW)
400
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123F
Pin Count
2
Lead Shape
Flat

