Arrow Electronic Components Online
1754649|PHENX_CO|simage
1754649|PHENX_CO|limage
Conectores de Bloques Terminales

1754649

Conn Spring Cage RCP 10 POS 5.08mm Push-In Spring ST Cable Mount 12A

PHOENIX CONTACT
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Cage
  • Gender
    RCP
  • Number of Contacts
    10
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    10
  • Termination Method
    Push-In Spring
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    320V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    12.012
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    25.79
  • Product Height (mm)
    10.9
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño