インダクタリード型
1539M05
RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 4.5A 0.072Ohm DCR RDL
Hammond ManufacturingEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Bobbin Core
Core Material
Ferrite
Inductance (H)
100u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
4.5
Maximum DC Resistance (Ohm)
0.072
Minimum Self Resonant Frequency (Hz)
2.4M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
17.53
Number of Terminals
2
Maximum Product Diameter (mm)
21.08
Maximum Product Height (mm)
23.11

