Arrow Electronic Components Online
1-292253-1|TE|simage
1-292253-1|TE|limage
コネクタヘッダーとPCBレセプタクル

1-292253-1

Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder RA Side Entry Thru-Hole Box

TE Connectivity
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (3 Sides)
  • Gender
    HDR
  • Number of Contacts
    11
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Polarization Type
    Dual Slot
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    125VDC|125VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    23.8
  • Product Depth (mm)
    8.8
  • Product Height (mm)
    4
  • Tail Length (mm)
    3.2
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño