SamtecTSW-104-09-T-S-RACabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Safety is an important concern when designing electronic devices. Samtec's unshrouded TSW-104-09-T-S-RA header connector helps protect your equipment from accidental shortages. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 3.02 mm tall and 9.9 mm deep. TSW-104-09-T-S-RA is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

3,246 piezas: Se puede enviar en 11 días

    Total$0.41Price for 1

    • Se puede enviar en 11 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      1 semana
      • In Stock: 3,246 piezas
      • Price: $0.41

    ¿Sigue sin encontrar piezas adecuadas?

    Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.