VishayTNPW0805200RBETAEnsamble fijo de resistor en una sola superficie

Res Thin Film 0805 200 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical

Use this TNPW0805200RBETA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology.

A datasheet is only available for this product at this time.

¿Sigue sin encontrar piezas adecuadas?

Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.