AmphenolS500DZ-14-18PNConector circular

Circular Connector, Wall Mount Receptacle, Straight

Series Five Lightweight Military Circular Connectors

The MIL-DTL-38999 series of connectors was born in the 1960’s to provide a ruggedized military solution featuring smaller contacts and higher density insert patterns than the already popular MIL-DTL-5015. In the decades since, D38999 connectors have increased in popularity and have become the standard in Mil-Spec connectors for military and aerospace applications. We are happy to introduce out new Series Five connectors that is 20% smaller, up to 50% lighter and with higher voltage and that is why our slogan is, “MAKE NO COMPROMISES”.


Applications

Can be used but not limited to: Satellites, Launchers, Military Vehicles and space related applications.


Applications Images

Image-of-satellite-and-military-vehicle


Features & Benefits


  • •  25-50% Weight savings
  • •  38999-Qualified Insulator and EMI Spring
  • •  No Dielectric Bond Joint
  • •  "Diamond-Grip" Nut Design
  • •  No-Mess Dry Film Thread Lubricant

Featured Article & Videos Section

Series Five Catalog

Series Five Test Report

Series Five Size Comparison to 2M and D38999

Series Five Voltage Rating & Test Data

Contact Ratings, Contacts, Sealing Plugs & Crimping Tools


Related Search


  • •  D38999
  • •  Series
  • •  Lightweight
  • •  Circular connectors
  • •  5015
  • •  2M

Discover More Products from Amphenol


25 piezas: Se puede enviar mañana

    Total$122.55Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2316+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 25 piezas
      • Price: $122.55

    ¿Sigue sin encontrar piezas adecuadas?

    Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.