VishayPR03000207509JAC00Resistor sujeto a orificio pasante simple

Res Metal Film 75 Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo

Looking for a low-cost resistor to add to your printed circuit design? The PR03000207509JAC00 fixed single through-hole resistor from Vishay is for you! This part has a power rating of 3 W. This product has a resistance value of 75 Ohm. Its temperature coefficient is ±250 ppm/°C. It has a tolerance of 5%. The PR03000207509JAC00 part has an axial termination style. This product is 19.5 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.

A datasheet is only available for this product at this time.

¿Sigue sin encontrar piezas adecuadas?

Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.