SamtecFTSH-111-01-L-D-RACabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 22 POS 1.27mm Solder RA Side Entry Thru-Hole Tube

Samtec's unshrouded FTSH-111-01-L-D-RA header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 13.97 mm long, 3.43 mm tall and 8.1 mm deep. FTSH-111-01-L-D-RA is housed in black liquid crystal polymer.

241 piezas: Se puede enviar en 11 días

    Total$3.92Price for 1

    • Se puede enviar en 11 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      1 semana
      • In Stock: 241 piezas
      • Price: $3.92

    ¿Sigue sin encontrar piezas adecuadas?

    Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.