SamtecFTS-136-01-L-DVCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 72 POS 1.27mm Solder ST Top Entry SMD Tube

Support physical configuration options for jumper posts by mounting this unshrouded FTS-136-01-L-DV header connector from Samtec. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. FTS-136-01-L-DV is housed in black liquid crystal polymer. This product is 45.72 mm long, 4.32 mm tall and 5.84 mm deep.

121 piezas: Se puede enviar en 11 días

    Total$9.38Price for 1

    • Se puede enviar en 11 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      1 semana
      • In Stock: 121 piezas
      • Price: $9.38

    ¿Sigue sin encontrar piezas adecuadas?

    Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.