Microchip TechnologyDSPIC33EP256GM304-E/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC 256KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray

In order to make your CPU more versatile use this fantastic DSPIC33EP256GM304-E/PT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 60 MHz. Its flash program memory is 256KB. Its ADC resolution is 10/12. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor.

A datasheet is only available for this product at this time.

¿Sigue sin encontrar piezas adecuadas?

Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.