Bel Fuse3JQ 2-RFusibles

Fuse Cartridge Fast Acting 2A 350V Axial 5 X 15mm Glass CE/CSA/PSE/UL/cULus

Be protected by adding a subminiature 3JQ 2-R fuse developed by Bel Fuse. This device has a current rating of 2. This device has a maximum power dissipation of 0.39 W. Its maximum power dissipation is 0.39 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 3JQ 2-R fuse has an axial termination style. This product is 18 mm long with a diameter of 6.2 mm. The maximum AC voltage rating is 350 VAC and the maximum DC voltage rating is 140 VDC. Its fuse is made from glass.

A datasheet is only available for this product at this time.

¿Sigue sin encontrar piezas adecuadas?

Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.