Amphenol Communications Solutions20020011-C061B01LFBloques terminales del conector

Conn Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 8A Box

Create a bridge between two sides of a circuit by implementing this 20020011-C061B01LF PCB terminal block from FCI. This F connector's 6 contacts that are made out of copper alloy/steel and plated with tin/zinc. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. Its pitch is 3.5 mm. It has a female type gender. This device has a maximum current rating of 8 A. 20020011-C061B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 30.6 mm long, 19.3 mm tall and 10.4 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.

A datasheet is only available for this product at this time.

¿Sigue sin encontrar piezas adecuadas?

Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.