Cabezales del conector y receptáculos PCB
1844210
Conn Wire to Board HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
PHOENIX CONTACTEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
0.546
Product Length (mm)
8.4
Product Depth (mm)
9.2
Product Height (mm)
7.25
Tail Length (mm)
3.85
Mounting
Through Hole

