TDK Fuentes de alimentación AC a DC
105 TDK Suministro de energía de AC a CC
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Packaging | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CUT35-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/1A/0.65A 19.5W 8-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 3 | Fixed | 5|15|-15 | 3|1|0.65 | 19.5 | 85 | 265 | 88 | 370 | 3000VAC | 50mV|300mV | 600mV|100mV | 1 | 47 to 63 | 82(Typ) | No | JST RCY Male | No | 150mV|120mV | Yes | 8 | No | No | No | No | EAR99 | Yes | Yes | ||||||
| PFE700S-48/T AC/DC Power Supply Single-OUT 51V 14A 714W 8-Pin |
|
TDK | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 1 | Fixed | 51 | 14 | 714 | 85 | 265 | 3000VAC | 8.8 | 47 to 63 | ±1 | 89(Typ) | No | 4V | No | 8 | No | No | No | No | No | EAR99 | No | |||||||||||
DRB50-5-1
AC/DC Power Supply Single-OUT 5V 6A 30W
|
|
TDK | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 5 | 6 | 30 | 85 | 264 | 120 | 373 | 3000VAC | 50mV | 50mV | 0.9 | 47 to 63 | 80 | No | Screw Terminal Block | Yes | 30mV | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
LS200-48
AC/DC Power Supply Single-OUT 48V 4.2A
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 48 | 4.2 | 85 | 264 | 120 | 373 | 192mV | 384mV | 3.5(Typ) | 47 to 63 | 85 | No | Screw Terminal Block | Yes | 200mV | No | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
JWS7524/A
AC/DC Power Supply Single-OUT 24V 3.2A 76.8W 5-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 24 | 3.2 | 76.8 | 85 | 265 | 120 | 330 | 3000VAC | 96mV | 150mV | 47 to 63 | 79(Typ) | Screw Terminal Block | No | 150mV | No | 5 | No | No | No | No | No | No | EAR99 | No | |||||||
DSP30-24/277A2
AC/DC Power Supply Single-OUT 24V 1.25A 30W
|
|
TDK | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 1.25 | 30 | 90 | 304 | 120 | 370 | 240mV | 240mV | 1.5 | 47 to 63 | ±1 | Screw Terminal Block | Yes | 120mV | No | No | No | No | No | EAR99 | No | ||||||||||
ZPSA60-3R3
AC/DC Power Supply Single-OUT 3.3V 8A 26W 7-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 3.3 | 8 | 26 | 90 | 264 | 120 | 370 | 3000VAC | 0.5% | 1% | 1.4 | 47 to 63 | ±1 | 74 | No | Pin Terminal Block | Yes | 1% | No | 7 | No | No | No | No | No | No | EAR99 | Yes | Yes | |||
DPP120-12-1
AC/DC Power Supply Single-OUT 12V 10A 120W 9-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 12 | 10 | 120 | 93|186 | 132|264 | 210 | 370 | 3000VAC | 0.5% | 1% | 2.8 | 47 to 63 | 1 | 84 | Screw Terminal Block | Yes | 50mV | No | 9 | No | No | No | No | No | No | EAR99 | No | |||||
FPS100048
AC/DC Power Supply Single-OUT 48V 21A 1008W 24-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 48 | 21 | 1008 | 85 | 265 | 120 | 360 | 3000VAC | 0.4% | 0.8% | 12 | 47 to 63 | 88 | No | No | 24 | No | No | No | No | No | No | EAR99 | No | ||||||||
SWS600L-24
AC/DC Power Supply Single-OUT 24V 27A 648W Medical
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 24 | 27 | 648 | 85 | 265 | 120 | 350 | 3000VAC | 96mV | 144mV | 7.1 | 47 to 63 | 84 | No | Screw Terminal Block | Yes | 150mV | No | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
DRL30-12-1
AC/DC Power Supply Single-OUT 12V 2.1A 25.2W 4-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 12 | 2.1 | 25.2 | 85 | 264 | 120 | 373 | 3000VAC | 120mV | 120mV | 0.6 | 47 to 63 | 88 | No | Screw Terminal Block | Yes | 120mV | No | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||
NV11G000
AC/DC Power Supply Single-OUT 24V 7.5A 180W Medical
|
|
TDK | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 7.5 | 180 | 90 | 264 | 4300VDC | 45 to 63 | ±1 | 90 | Yes | Pin Terminal Block | No | 1%(Max) | Yes | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SWS600L-60
AC/DC Power Supply Single-OUT 60V 10A 600W Medical
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 60 | 10 | 600 | 85 | 265 | 120 | 350 | 3000VAC | 240mV | 360mV | 7.1 | 47 to 63 | 84 | No | Screw Terminal Block | Yes | 200mV | No | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
JWS30024
AC/DC Power Supply Single-OUT 24V 14A 336W 14-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 14 | 336 | 85 | 265 | 120 | 330 | 3000VAC | 96mV | 144mV | 47 to 63 | 80(Typ) | Screw Terminal Block | No | 150mV | No | 14 | No | No | No | No | No | EAR99 | No | ||||||||
NV11G000HF
AC/DC Power Supply Single-OUT 24V 7.5A 180W Medical
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 24 | 7.5 | 180 | 90 | 264 | 4300VDC | 45 to 63 | ±1 | 90 | Yes | Pin Terminal Block | No | 1%(Max) | Yes | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
NV11T000
AC/DC Power Supply Single-OUT 12V 15A 180W Medical 29-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 15 | 180 | 90 | 264 | 4300VDC | 45 to 63 | ±1 | 90 | Yes | Pin Terminal Block | No | 1%(Max) | Yes | 29 | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
KMS15A-5
AC/DC Power Supply Single-OUT 5V 3A 15W 4-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 5 | 3 | 15 | 90 | 264 | 120 | 370 | 4000VAC | 25mV | 50mV | 0.385 | 47 to 440 | ±2 | 79 | No | Screw Terminal Block | No | 120mV | Yes | 4 | Unknown | No | No | No | No | EAR99 | No | No | ||||
SCS120PW24
AC/DC Power Supply Single-OUT 24V 5A 120W 8-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 5 | 120 | 90 | 264 | 3000VAC | 2% | 2.5 | 47 to 63 | 85(Typ) | No | Pin Terminal Block | No | 1% | No | 8 | No | No | No | No | No | No | EAR99 | No | ||||||||
DPP50-15
AC/DC Power Supply Single-OUT 15V 3.4A 50W 7-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 15 | 3.4 | 50 | 85 | 264 | 90 | 375 | 3000VAC | 0.5% | 0.5% | 0.7 | 47 to 63 | ±1 | 85 | No | Screw Terminal Block | Yes | 50mV(Max) | No | 7 | No | No | No | No | No | No | EAR99 | No | ||||
DSP100-24
AC/DC Power Supply Single-OUT 24V 4.2A 100.8W
|
|
TDK | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 4.2 | 100.8 | 90 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 2.2 | 47 to 63 | ±1 | 85(Typ) | Screw Terminal Block | Yes | 50mV | No | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||
LS100-24
AC/DC Power Supply Single-OUT 24V 4.5A 100W 7-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 24 | 4.5 | 100 | 88 | 264 | 248 | 273 | 3000VAC | 120mV | 120mV | 2.2 | 47 to 63 | 86(Typ) | No | Screw Terminal Block | Yes | 120mV | No | 7 | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||
DRB30-24-1
AC/DC Power Supply Single-OUT 24V 1.25A 30W
|
|
TDK | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 1.25 | 30 | 85 | 264 | 120 | 373 | 3000VAC | 240mV | 240mV | 0.55 | 47 to 63 | 90 | No | Screw Terminal Block | Yes | 30mV | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
KMD15-1212
AC/DC Power Supply Dual-OUT -12V/12V 0.625A/0.625A 15W Medical 9-Pin
|
|
TDK | Suministro de energía de AC a CC | Regulated | Encapsulated | AC/DC | 2 | Fixed | -12|12 | 0.625 | 15 | 90 | 264 | 100 | 375 | 4000VAC | 0.5% | 1% | 0.22 | 47 to 440 | ±2 | 80 | Pin Terminal Block | No | 50mV | Yes | 9 | No | No | No | No | No | No | EAR99 | No | No | ||||
DSP30-5
AC/DC Power Supply Single-OUT 5V 3A 15W
|
|
TDK | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 5 | 3 | 15 | 90 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 0.6 | 47 to 63 | ±1 | 74(Typ) | Screw Terminal Block | Yes | 50mV | No | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||
DSP10-15
AC/DC Power Supply Single-OUT 15V 0.67A 10.1W
|
|
TDK | Suministro de energía de AC a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 15 | 0.67 | 10.1 | 90 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 0.3 | 47 to 63 | ±1 | 78(Typ) | Screw Terminal Block | Yes | 50mV | No | No | No | No | No | No | EAR99 | Yes | Yes |