Arrow Electronic Components Online

TE’s new SlimSeal miniature connectors for high-intensity applications

Connectors18 Jan 2021
A variety of electrical connectors are displayed on a textured blue surface with water droplets.
View all articles

The newest in miniature cable connection options from TE Connectivity is the SlimSeal family. The series is designed to provide a system with robust water and dustproof connection options, all in a miniature package. With wire-to-wire and wire-to-board connection options, the space-saving SlimSeal family features positive latching for secure connections and multiple colors for flexibility and easy identification.

TE’s SlimSeal family are crafted to make connecting your high-humidity design a snap. The series is rated up to 5 A for 18 to 20 AWG wires and up to 3 A for 22 AWG wiring, with up to a 400 VAC max. voltage rating and up to 1800 VAC dielectric withstanding voltage. Every member of the SlimSeal family comes with pre-assembled seals, giving you a quicker time-to-market while simplifying the dust/waterproofing process. Due to this, the SlimSeal family are ideal for outdoor applications, like lighting or security, as well as white goods like refrigerators.

Article Tags

Global
Articles and Videos
Zach DeMeyer
Article
Resources
NPI

Related Content