Trenton Systems Product Highlights

Learn more about Trenton Systems offerings in rackmount computers, military computers, shelfmount computers, singleboard computers and backplanes.

Trenton Systems Product Highlights

Rackmount Computers -  Rackmount computers from Trenton Systems are designed and built to provide years of trouble-free performance in all demanding applications. These computers are available in flexible configurations that can adapt to specific project requirements. Trenton Systems maintains in-house electronic, mechanical and system BIOS engineering expertise in order to develop customer-driven computing solutions that meet your specifications.

Military Computers - Military computers from Trenton Systems are available in rugged, designed-to-meet configurations and computing solutions that have been validated using various MIL-STD test methods and procedures such as MIL-STD-810-F/G and MIL-STD-461E/F.

Shelfmount computers from Trenton Systems are available in two different chassis styles.  The TSC3600 series offers a low-profile enclosure style while the TSC4600 series is a bit taller to accommodate full-height option cards that can insert directly into the motherboard.  Both shelfmount computers feature Trenton’s long-life dual or single processor embedded MicroATX (uATX) motherboard that enables top system performance and a stable platform.

A Trenton Systems PCI Express expansion chassis is an ideal way to extend the I/O capabilities of a motherboard-based server.  A Trenton PCI Express expansion chassis ships with a Trenton PED8044 target card installed in the SHB slot of a standard PICMG 1.3 backplane and connects the chassis; via the provided 1M or 3M x16 PCIe interconnect cable, to the Trenton PEU8039 host card plugged into any available x16 PCIe slot in the host server.  Several backplane options are available for use with the expansion chassis to seamlessly extend the number of PCI Express or PCI-X/PCI plug-in I/O cards supported by an existing motherboard-based server.

Trenton Systems designs and manufactures video wall controller solutions for a variety of control room applications.  These scalable platforms maximize display wall flexibility by enabling a range of video and graphics cards including the latest Matrox Mura™ MPX Series video controller boards.  Matrox-Validated systems feature a precise hardware combination built and tested by Trenton Systems and validated by Matrox Graphics to deliver optimum video display wall performance.  Matrox-Validated video controller solutions are fully supported by Trenton’s expert embedded computing hardware engineers.

PICMG 1.3 Single Board Computers -  Trenton offers what is likely the most extensive array of single and dual-processor SBCs available featuring long-life, embedded Intel processors and chipsets.  The boards are manufactured in the U.S.A., are covered by Trenton Systems' exclusive 5-year factory warranty and have a 7-plus years' availability horizon.

PICMG 1.3 Backplanes -  Trenton offers backplanes for all types of applications.  These backplanes support industry standard plug-in option cards that utilize the PCI Express, PCI-X, PCI and in some cases even legacy ISA interfaces.  Standard form factors are available that support standard 19-inch rackmount computers as well as custom-designed form factors for unique system applications.

Trenton Systems offers embedded motherboards designed and manufactured in Trenton's own ISO 9001:2008 registered facilities, as well as third-party motherboards validated for use in a wide variety of industrial rackmount computers and rugged military computer systems.  Trenton manufactures motherboards with embedded, multi-core Intel® processors that feature long-life product availability and Trenton's exclusive five-year factory warranty.  Form factors include dual-processor MicroATX and ExtendedATX.

Trenton Systems rackmount LCD Monitors are available in a compact 19? rackmount drawer designs that maximizes rack component mounting and floor space utilization efficiency.  Some rackmount LCD drawer configurations include a separate keyboard/mouse tray for independent LCD display and keyboard usage, while other versions are available with multi-port KVM switches allowing control of up to eight rackmount computers using a single rackmount LCD monitor and keyboard.  Versions are available including single, dual and triple-display, rugged Mil-COTS, sealed NEMA 4, touchscreen and NVIS displays.