Molex: CP-6.5 Wire-to-Board Connectors

Published By

Leveraging full keying and color-pairing features, foolproof CP-6.5 wire-to-board connectors enhance user-safety while speeding up consumer and industrial interconnect assembly applications.

Consumer and industrial product developers need fool-proof interconnect systems that provide quick, easy identification of mated pairs in their wire-to-board applications. Molex’s 6.50 mm wire-to-board receptacles and PCB headers have color-coded housings to differentiate mating possibilities. Connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent entry of receptacle into header when mis-mated.

Features

  • Wide spectrum of housing colors
  • Polarization keys on housing rib
  • Positive lock feature on housing
  • Kinked soldertails
  • Absence of drain-holes in PCB headers
  • Headers are 260 °C wave-solder-process capable

Applications

Consumer / Home Appliances

  • Washing machines
  • Water heaters
  • Air-conditioners

Industrial / Industrial Automation

  • Industrial controls
  • HVAC
  • Copiers
  • Vending machines
  • Security systems
Molex CP 6 5 Wire to Board Connectors secondary 1