Microsoft and Innovative Embedded Products

Published By

Design advanced embedded systems using Windows Embedded's efficient and adaptable software ⁄ OS platforms and let Arrow support all phases of your development lifecycle with world–class engineering services, in–house Microsoft–certified engineers, on–site training, and Microsoft Windows Embedded seminars and Webcasts. Windows Embedded products enable faster time to market, lower cost of product development, pay as you go licensing, 15-year life cycle, support and increased revenue opportunity.

Product Highlights

Windows Embedded Compact

Windows Embedded Compact 2013 is a streamlined, componentized device operating system that gives developers all the tools they need to create the next generation of intelligent systems solutions. With support for x86 and ARM architectures, Windows Embedded Compact 2013 provides the flexibility and real-time support to help device manufacturers reduce time to market while creating easy-to-use, multi-touch intelligent systems that help enterprises improve worker productivity.

Windows Embedded Enterprise

Windows Embedded Enterprise products are full function versions of Microsoft's desktop operating systems intended for use in an embedded solution consisting of purpose built hardware and applications software. This product is the choice of OEMs looking for long-term product availability; some examples of applicable markets include kiosks, ATM systems, complex industrial automation controllers as well as complex medical devices.

Windows Embedded Server

Windows Embedded server products are full function versions of Microsoft's server operating systems intended for use in an embedded solution consisting of purpose built hardware and applications software. This product is the choice of OEMs looking for long-term product availability of software and applications such as the SQL database application.

Windows Embedded Standard 7

Windows Embedded Standard 7 is a componentized form of the Windows 7 operating system that allows OEMs to create a custom image specific to application. Windows Embedded Standard 7 delivers the power of Windows 7 to OEMs building specialized devices.

Windows Embedded POSReady

POSReady is designed to meet the special needs of the retail and kiosk markets and connect to point-of-service solutions. POSReady helps to ease and enable this transition with flexible, installable operating system designed specifically for point-of-service devices with the power and reliability of the Windows Platform.

Windows Embedded 8 Pro

The power and flexibility of Windows 8 in a platform designed specifically for building edge devices and intelligent systems solutions. Deliver a user experience that’s identical to Windows 8. Design custom apps that feature the fast, fluid behavior of Windows 8. Security features such as Bitlocker and Trusted Boot. Compatible with line-of-business and productivity apps.

Windows Embedded 8 Standard

Offers flexibility for purpose-built devices, such as thin clients, kiosks and automated manufacturing solutions. Compelling UI, powerful app support, security and manageability of Windows 8. Modular format allows you to use only the components needed. Ensure consistent configuration with embedded specific lockdown features. Custom branding feature.

Windows Embedded 8 Industry

A consistent, streamlined application platform that shortens development cycles for specific industry device scenarios in retail, manufacturing and other industries. Compelling UI, powerful app support, security and manageability of Windows 8. Ensure consistent configuration with lockdown features. Fixed platform provides a consistent development experience.
Plug and play peripheral capabilities with POS for .NET.