Intel-Based IEI TANK AIoT Development Kit

Rapid Development & Fast Time-to-Market of Image Analysis Applications with the Intel OpenVINO™ Toolkit

The IEI Tank AIoT Development kit is intended for rapid application development and fast time to market. The development kit comes with a variety of pre-built training models to simulate and infer the status or appearance of objects recognized by cameras. These features can be applied in facial recognition systems and number plate reading systems as well as in industrial applications.

 

The AIoT Development Kit includes the IEI TANK System featuring rich I/O and dual PCIe by 16 slots with 8 signals for add-on card installations to enhance function and performance for various applications. It comes with the cutting edge OpenVINO™ (Open Visual Inference & Neural Network Optimization) toolkit, and Intel® Media SDK for fast-track development of high-performance computer vision applications and to unleash deep learning inference capabilities. Pre-installed software stack and other libraries are included along with out-of-the-box reference designs.

 

OpenVINO™ Toolkit

 

•  Enables convolutional neural network-based deep learning inference on the edge
•  Supports heterogeneous execution across various accelerators—CPU, GPU, Intel®Movidius™ Neural Compute Stick, and FPGA—using a common API
•  Speeds time to market via a library of functions and preoptimized kernels

 

Key Hardware Features

 

•  6th/7th Gen Intel® Core™ processor platform with Intel® Q170 chipset and DDR4 memory
•  Dual independent display with high resolution support
•  Rich high-speed I/O interfaces on one side for easy installation
•  On-board internal power connector for providing power to add-on cards
•  Great flexibility for hardware expansion
•  High-speed HIROSE FXC8-60S-SV connector for MIPI CSI four lanes, MIPI DSI 2 lanes, MLB, GPIO, and other interfaces

 

Intel® Media SDK

 

•  Speeds development of professional-grade video applications
•  Cuts time-to-market with comprehensive API
•  Quickly transition to new codecs

 

With Intel Core i5-6500TE 2.3GHz, (Up to 3.3 GHz, Quad Core, TDP 35W), 8 GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, 2.5" 1TB HDD , TPM 2.0

See related product

TANK-870AI-I5/8G/2A-R10

IEI Integration Corp Box PCs View

With Intel Core i7-6700TE 2.4GHz, (up to 3.4 GHz, Quad Core, TDP 35W), 8 GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, 2.5" 1TB HDD , TPM 2.0

See related product

TANK-870AI-I7/8G/2A-R11

IEI Integration Corp Box PCs View

 

Download Product Brief

Contact us