Honeywell SenseAbility+ IoT Kit

SenseAbility+ combines Honeywell’s latest sensing technologies, 802.11 b/g/n wireless connectivity from RTX and cloud infrastructure and enterprise services from 2lemetry to create an edge-to-enterprise Internet of Things (IoT) solution for a wide range of embedded applications. The kit collects and stores sensor data from remote devices and turns it into actionable information that can be used to drive business process efficiency and analytics.

The solution fits in the palm of your hand, yet powerful enough to illustrate the five main pillars of every IoT solution –

  • -  Sensing technology

  • -  Embedded processing

  • -  A secure 802.11 b/g/n communication network

  • -  Middle ware to bridge the device to the 2lemetry cloud platform

  • -  A visually stimulating “App” to display the data 

Target Applications: - Medical
- Industrial process control
- Environmental monitoring

- Agriculture
- Mobile sensing applications 

Kit Contents:

Honeywell Sensors: The SenseAbility+ platform showcases a variety of Honeywell sensing technology including:

  • -  NTCThermistor:173-503LBD-3B2

  • -  Humidity: HIH6121-021-001

  • -  Pressure:HSCMRRN001PD3A3

  • -  Air Flow: HAFBSS0200C4AX3

  • -  Hall Effect: SL353LT

    RTX Wireless Sensor Application Board (WSAB):

    The WSAB consists of the RTX4140 Wi-Fi module mounted on a small carrier board with integrated sensors. It is FCC/IC/CE certified and can also be used for low volume production or system proof of concept. A WSAB includes:

  • -  Single stream, 802.11 b/g/n Wi-Fi module with on-board low power application processor, ready for CoLA application (Co-location application) download.

  • -  External sensor solder points to connect digital or analog sensors

  • -  3-axis accelerometer,temperature sensor and compass

  • -  28-pinexpansion/debugconnector

  • -  The power supply supports multiple battery options as well as a lab

  • -  supply for development

  • -  Two push buttons and a dual color (red/green) LED for use as application user interface 

2lemetry Cloud Platform:

2lemetry provides ready to use cloud infrastructure to receive, translate and store sensor data from the SenseAbility+ kit, and has tools to access real time and historic data on any computer, tablet or phone. Benefits of the 2lemetry cloud solution include:

  • -  Send data from existing or new devices “as is”

  • -  Add devices and sensors on the fly. The platform will adjust to new requirements

  • -  Use data immediately or down the road - no planning required

  • -  Visualize data and trends to create set points, alarms and other actionable items to streamline business processes and cut operational costs