The considerably high rate of industrial automation is the main driver behind developments in robotics.
The range of applications that robots need to handle is expanding with high speed and precision. This drives the demand for versatile, flexible, and intelligent end-of-arm tooling that adds value to the overall production system.
From concept to final design, TE Connectivity offers a broad portfolio from industrial communications, sensors, and power to motor connectivity solutions complemented with standard and customized cable assembly solutions to meet the requirements of the different end-markets.
Heavy Duty Connectors (HDC)
In environments facing high vibration, dust intrusion, temperature challenges, and mechanical impact, TE’s Heavy Duty Connectors help to solve these challenges while providing flexible design options with dynamic inserts and power, signal, and data connectivity.
Dynamic Series Connectors
Dynamic Series connectors provide modular, industrialized solutions that meet requirements for size and ease of installation.
Dynamic D1000 SLIM Connectors
Engineered with robotics in mind, the D1000 series is suitable for narrow spaces, such as robotic arms with low interference risk and streamlined design.
Industrial RJ45 Connectors
RJ45 connectors are industrialized for robust connections, offering various form factors through RJ45 Jacks, Ethernet magnetics, Power over Ethernet, and field installable options optimized for robotics and harsh environment.
M8/M12 Panel Mount Connectors
Designed for safe and reliable communication, TE’s M8/M12 panel mount connectors offer flexibility for PCB boards while helping to establish safe, reliable, and efficient communication in industrial environment.
Featured products