Avago/Broadcom: New smart gate drive optocoupler – ACPL-335J

The Broadcom ACPL-335J is a 2.5 A smart gate drive optocoupler device featuring fast propagation delay with excellent timing skew performance. The device supports a full set of fail-safe MOSFET diagnostics, protection and fault reporting. This full-featured and easy-to-implement gate drive optocoupler comes in a compact, surface-mountable SO-16 package.

The ACPL-335J is designed for driving power MOSFETs used in DC-DC converter, switching power supplies and battery chargers, and provides the reinforced insulation and reliability needed for critical high voltage industrial applications.

Avago is now Broadcom.

Features

  • 1.9 A Miller Clamp Sinking Current 
  • Integrated Fail-Safe MOSFET Protection
  •     DESAT Detection, Turn-off protection and Fault Feedback
  •     Under Voltage Lock Out (UVLO) Protection with Feedback
  • 250 ns Maximum Propagation Delay over Industrial Temperature Range
  • -100 ns to +15 ns Dead Time Distortion
  • 50 kV/μs Minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • Wide Operating VCC Range: 12 to 20 V
  • Industrial Temperature Range: -40 °C to +105 °C
  • Safety Approvals:
  •     UL Recognized 5000 VRMS for 1 min.
  •     CSA
  •     IEC/EN/DIN EN 60747-5-5 VIORM = 1230 Vpeak

Applications

  • MOSFET Gate Drive
  • Battery Charger
  • DC-DC Converter
  • Switching Power Supplies