ADL8111: Low Noise Amplifier

The ADL8111 is a low noise amplifier (LNA) with a non-reflective bypass switch that provides broadband operation from 10 MHz to 8000 MHz.

The ADL8111 provides a low noise figure of 2.8 dB with a high output third-order intercept (OIP3) of 34 dBm simultaneously, which delivers a high dynamic range. The ADL8111 provides a gain of 12.5 dB that is stable over frequency, temperature, power supply, and from device to device.

The integration of an amplifier and two single-pole, quad-throw (SP4T) non-reflective switches allows multiple gain and linearity values. The addition of switches also offers high input intercept performance and prevents distortion on the high signal level applications.

The ADL8111 has a high electrostatic discharge (ESD) rating of ±750 V (Class 1B) and is fully specified for operation across a wide temperature range of −40°C to +85°C. The ADL8111 is offered in a 6 mm × 6 mm, 28-terminal land grid array (LGA) package.


Features and Benefits:

- Small signal gain of 12.5 dB typical from 10 MHz to 500 MHz
- Broad operation from 10 MHz to 8000 MHz
- OIP3 of 34 dBm typical from 10 MHz to 500 MHz
- Internal amplifier state, output P1dB of 17 dBm typical from 5000 MHz to 8000 MHz
- Noise figure of 2.8 dB typical from 10 MHz to 500 MHz
- Low insertion loss of 2 dB typical for the internal bypass switch state from 10 MHz to 500 MHz
- Wide operating temperature range of −40°C to +85°C
- RoHS-compliant, 6 mm × 6 mm, 28-terminal LGA
- ESD rating of ±750 V (Class 1B)

Applications:

- Military
- Test Instrumentation
- Communications

Drawing/Package:

Reference-Designs_Products Carousel 1 1

Reference-Designs_Products Carousel 1 1

Reference-Designs_Products Carousel 1 1


See related product

ADL8111-EVALZ

Analog Devices RF/Wireless Development Boards and Kits View

See related product

ADL8111ACCZN

Analog Devices RF Amplifiers View

See related product

ADL8111ACCZN-R7

Analog Devices RF Amplifiers View