RD-400, Reference Design Using FAN6300H 100W, CCCV, single-channel LED power supply intended for industrial lighting applications

Reference Design using part FAN6300H by onsemi

Manufacturer

onsemi
  • Application Category
    Power Supplies
  • Product Type
    AC to DC Single Output Power Supplies

For End Products

  • Industrial Lighting

Description

  • RD-400, Reference Design supports inclusion of the FAN6300H device in the design of an offline, 100W, CCCV, LED power supply intended for industrial lighting applications. The RD-400 reference design leverages several advanced Fairchild technologies to offer a complete LED driver solution suitable for wide-range, AC-input voltage, high Power Factor (PF) and high efficiency up to 100 W output power. The overall power architecture consists of an EMI filter stage, a PFC boost converter, a dual-switch flyback converter and two control options for configuring the output to operate a single LED string or up to four independent LED strings

Key Features

  • Conversion Type
    AC to DC
  • Input Voltage
    80 to 310 (AC) V
  • Output Voltage
    30 to 50 V
  • Output Current
    2 A
  • Output Power
    100 W
  • Topology
    Boost- PFC|Flyback

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here