MIC24046YFL EV, Evaluation Board for the MIC24046 Pin-Programmable, 4.5 to 19V Input, 5A Step-Down Regulator

Reference Design using part MIC24046YFL by Microchip Technology

Manufacturer

Microchip Technology
  • Application Category
    Power Supplies
  • Product Type
    DC to DC Single Output Power Supplies

For End Products

  • Power Supplies

Description

  • MIC24046YFL EV, Evaluation Board for the MIC24046 is a pin-programmable, high-efficiency, wide-input range, 5A synchronous step-down regulator. A user can program the MIC24046 by pin-strapping various parameters such as output voltage, switching frequency and current-limit values. The pin-selectable switching frequency, valley-current-mode control technique, high-performance error amplifier and external compensation, all allow for the best tradeoffs between high-efficiency and the smallest possible solution size. The MIC24046 is pinout compatible with its I2C-programmable and pin programmable counterparts from the same family (future products). The MIC24046 evaluation board is designed to serve all of the devices that make up MIC2404x family of parts. As a result, only a subset of its features is needed for the MIC24046 evaluation

Key Features

  • Conversion Type
    DC to DC
  • Input Voltage
    4.5 to 19 V
  • Output Voltage
    0.7 to 3.3 V
  • Output Current
    5 A
  • Topology
    Buck

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here