AS5262-EK-AB, Adapter Board based on AS5262 12-Bit Magnetic Angle Position Sensor with 2-Outputs

Reference Design using part AS5262 by ams OSRAM

Manufacturer

ams OSRAM
  • Application Category
    Sensors and Transducers
  • Product Type
    Magnetic Sensor

For End Products

  • Automotive Applications
  • Industrial Applications

Description

  • AS5262-EK-AB, Adapter Board for the AS5262 is a contactless magnetic angle position sensor for accurate angular measurement over a full turn of 360 degree. A sub range can be programmed to achieve the best resolution for the application. It is a system-on-chip, combining integrated Hall elements, analog front end, digital signal processing and best in class automotive protection features in a single device. The AS5262 operates at a supply voltage of 5V and the supply and output pins are protected against overvoltage up to +20V. In addition the supply pins are protected against reverse polarity up to -20V

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here