You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
2.1
Output Power (W)
50.4
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
96mV
Load Regulation
150mV
Maximum Input Current (A)
1.1(Typ)
Input Frequency (Hz)
47 to 63
Efficiency (%)
87(Typ)
Power Indicator
No
Ripple and Noise
150mV(Max)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Package Height
26
Package Width
50
Package Length
132
Order Quantity