Arrow Electronic Components Online
ZWQ1305223|LAMBDA|simage
ZWQ1305223|LAMBDA|limage
AC to DC Power Supplies

ZWQ1305223

AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 19A/5A/5A/12A 149.6W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    4
  • Output Type
    Fixed
  • Output Voltage (V)
    5|12|-12|3.3
  • Output Current (A)
    5|19|12
  • Output Power (W)
    149.6
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    20mV|48mV
  • Load Regulation
    100mV|300mV
  • Maximum Input Current (A)
    2.6
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    72(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    120mV|150mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    730
  • Mounting
    Screw
  • Package Height
    35
  • Package Width
    106
  • Package Length
    225

Documentation and Resources

Datasheets
Design resources