NEW!

ZLK38AVS2

Manufacturer

Microsemi

Product Category

Embedded System Development Boards and Kits

Description

ZL38063 Audio Processor Development Kit 1200MHz CPU

Product Description

The development kit for Amazon AVS (ZLK38AVS2) has been specifically designed to provide a platform to integrate Microsemi AcuEdge™ multi-microphone array ASR-Assist technology with Amazon AVS.

The development board interfaces directly to the Raspberry Pi 3 board. The kit contains hardware and software needed to evaluate Microsemi’s ASR-Assist technology with a 1, 2 or 3 microphone array.

The ZLK38AVS2 development kit provides a number of benefits including:

• A platform to integrate Amazon AVS
• Reference code to implement smart speaker functionality
• Developer access to Alexa Skills
• A platform to evaluate Microsemi’s ZL38063
• Optional USB audio port

The key component of the kit is the ZLE38AVS Development board featuring the Timberwolf™ ZL38063 Microphone Array ASR-Assist Audio Processor. The development board also brings out the SPI/I2C and two I2S (TDMA and TDMB) buses to headers, which allows the card to easily be hooked up to a host microcontroller board, such as a Raspberry Pi.

Features:

• High Quality Acoustic Echo Canceller for Barge-in and Full Duplex Audio
• Fully configurable and Scalable solution delivering 1, 2 or 3 microphone array for both 180° and 360° audio pick-up
• Supports 360 degrees sound location estimation LED light ring (3 mic array configuration)
• Enhanced Beam Forming technology to enhance audio pick-up in adverse conditions, in presence of noise and outside sound sources
• 2-Way full duplex voice communication
• Turnkey designs available as well as all appropriate drivers and documentation, along with worldwide support

ZLK38AVS2 Development Kit Includes:

• ZLE38AVS development board
• Raspberry Pi3
• 32GB micro SD card
• JBL Clip2 speaker
• USB power supply
• Pillar (Plastics)
• Assembly Hardware
• Documentation

To learn more, view the ZL38063 Product Brief

Also view the User Guide for the ZLK38AVS2

Specifications

  • EU RoHS
    Supplier Unconfirmed
  • Type
    Development Kit
    Type describe the type of the device if it is board or kit.
  • Supported Device
    ZL38063
    Supported Device describes the series of the main part that development kit serves.
  • Supported Device Technology
    Audio Processor
    Supported Device Technology describes the technology that development used for such as ( FPGA, LED Driver, ADC,.).
  • USB
    1
    USB is Universal Serial Port and this feature refers to the number of USB supported by the device.
  • GPIO
    14
    GPIO describes a generic interface whose behavior (including whether it is an input or output pin) can be controlled (programmed) by the user at run time.
  • PC Card Interface
    Raspberry Pie Header
    PC Card Interface describe the capability of the device to accept external memory card.
  • JTAG Support
    No
    JTAG Support describes the IEEE standard for boundary scan technology. A standard specifying how to control and monitor the pins of compliant devices on a printed circuit board.
  • Audio Interfaces
    Yes
    Audio Interfaces describe the interfaces take all the various audio inputs and convert them into digital audio data.
  • Daughter Cards
    No
    Daughter Cards describe if the toolkit have capability to expand there functions using external cards.

    Total + free 1-day shipping - Details

    • In Stock Parts

      Ships tomorrow + Free Overnight Shipping

      Ships from:
      United States of America
      Date Code:
      1809+
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 14 parts
      • Price: $351.20
      1. 1+ $351.20

    10% Off Sitewide

    Enter code TEN to redeem. Products from Altera, FTDI Chip, Linear Technology, Micron Semiconductor, Micron Technology, & Raspberry Pi Foundation are excluded.