Top Searched

ZLK38AVS

Manufacturer

Microsemi

Product Category

Development Kits and Tools

Description

Development Kit for Amazon Alexa AVS

The development kit for Amazon AVS (ZLK38AVS) has been specifically designed to provide a platform to integrate Microsemi AcuEdge™ multi-microphone array ASR-Assist technology with Amazon AVS.

The development board interfaces directly to the Raspberry Pi 3 board. The kit contains hardware and software needed to evaluate Microsemi’s ASR-Assist technology with a 2 microphone array.

The ZLK38AVS development kit provides a number of benefits including: 

• A platform to integrate Amazon AVS

• Reference code to implement smart speaker functionality

• Developer access to Alexa Skills

• A platform to evaluate Microsemi’s ZL38063 

The key component of the kit is the ZLE38AVS Development board featuring the Timberwolf ZL38063 Microphone Array ASR-Assist Audio Processor. 

The development board also brings out the SPI/I2C and two I2S (TDMA and TDMB) buses to headers, which allows the card to easily be hooked up to a host microcontroller board, such as a Raspberry Pi.

Features:

• High Quality Stereo Acoustic Echo Canceller for Barge-in and Full Duplex Audio

 Fully configurable and Scalable solution delivering 2 microphone array for both 180° and 360° audio pick-up

Enhanced Beam Forming technology to enhance audio pick-up in adverse conditions, in presence of noise and outside sound sources

2-Way full duplex voice communication

Turnkey designs available as well as all appropriate drivers and documentation, along with worldwide support


ZLK38AVS Development Kit Includes:

ZLE38AVS development board

Pillar (Plastics)

Assembly Hardware

Documentation

Components Not Included:

Raspberry Pi, SD Card, and Power Supply

 External Powered Speaker (i.e. JBL Clip speaker)

To learn more, view the ZL38063 Product Brief

Specifications

  • EU RoHS
    Compliant
  • Type
    Development Kit
    Type describes the type of the component.
  • Product Category
    Multimedia Tools
    Category describes the type, function or classification of the device.

Quantity Increments of 1 Minimum 1

  • Manufacturer Lead Time:
    8 weeks
    • Price: $334.3399
    1. 1+ $334.3399

10% Off Sitewide

Enter code TEN to redeem. Products from Altera, FTDI Chip, Linear Technology, Micron Semiconductor, Micron Technology, & Raspberry Pi Foundation are excluded.