802.15.4 LR-WPAN
ZICM357SP2-2-R
802.15.4/ZigBee SOC 2480MHz 250Kbps 33-Pin SMD Module T/R
California Eastern LaboratoriesProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8525.60.10.10
Automotive
No
PPAP
No
Module/IC Classification
Module
RAM Size (KB)
12
Flash Size (KB)
192
Number of Channels
16
Maximum Data Rate (Kbps)
250
Minimum Operating Frequency (MHz)
2405
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity
-103dBm
Protocol Stack
802.15.4/ZigBee
Maximum Output Power
20dBm(Typ)
Minimum Operating Supply Voltage (V)
2.1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Processing Unit Type
Microcontroller
Antenna Mounting
On Board
Application
Smart Energy|Grid Markets|Building Automation and Control|Home Automation and Control|Solar Inverters and Control
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.86(Max)
Package Width
16.63
Package Length
23.87
PCB changed
33
Supplier Package
SMD Module
Pin Count
33

