NEW!

YSAECLOUD1

Manufacturer

Renesas Electronics

Product Category

Embedded System Development Boards and Kits

Description

S5D9 Microcontroller Development Kit 120MHz CPU 640KB RAM 2MB/32MB Flash/NOR Flash Win 7/Win 10

Specifications

  • Type
    Development Kit
    Type describe the type of the device if it is board or kit.
  • Supported Device
    S5D9
    Supported Device describes the series of the main part that development kit serves.
  • Supported Device Technology
    Microcontroller
    Supported Device Technology describes the technology that development used for such as ( FPGA, LED Driver, ADC,.).
  • RAM Size
    640KB
    RAM Size describes the size of Random Access Memory as in format (Mb | Kb | 128Kx16).
  • Program Memory Size
    2MB/32MB
    Program Memory Size describes the size of total memory used for programming device.
  • Program Memory Type
    Flash/NOR Flash
    Program Memory Type describes the different types of memory technologies used in electronic devices.
  • USB
    3
    USB is Universal Serial Port and this feature refers to the number of USB supported by the device.
  • Ethernet
    1
    Ethernet is a family of frame-based computer networking technologies for local area networks (LANs). the name came from the physical concept of the ether. It defines a number of wiring and signaling standards for the Physical Layer of the OSI networking model as well as a common addressing format and Media Access Control at the Data Link Layer.
  • I2C
    1
    I2C is a bi-directional two-wire serial bus that provides a communication link between integrated circuits (ICs).
  • SPI
    1
    SPI describes the Serial Peripheral Interface (SPI) is similar to the SCI, although it is used to communicate synchronously over shorter distances at up to 4 Mbit/s.
  • UART
    1
    UART is a universal asynchronous receiver/transmitter is a piece of computer hardware that translates data between parallel and serial forms.
  • GPIO
    2
    GPIO describes a generic interface whose behavior (including whether it is an input or output pin) can be controlled (programmed) by the user at run time.
  • Operating Systems
    Win 7|Win 10
    Operating Systems describes the software program or set of programs that mediate access between physical devices (such as a keyboard, mouse, monitor, disk drive or network connection) and application programs (such as a word processor, World-Wide Web browser or electronic mail client).
  • Main Program Memory Type
    Flash
    Main Program Memory Type describes the basic type for all the different types of memory technologies used in electronic devices.
  • Daughter Cards
    Yes
    Daughter Cards describe if the toolkit have capability to expand there functions using external cards.

    Total + free 1-day shipping - Details

    • Cut Strips

      Ships tomorrow + Free Overnight Shipping

      Ships from:
      United States of America
      Date Code:
      1806+
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5 parts
      • Price: $179.68
      1. 1+ $179.68
    • In Stock Parts

      Ships tomorrow + Free Overnight Shipping

      Increment:
      1
      Ships from:
      United States of America
      Date Code:
      1806+
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 6 parts
      • Price: $157.94
      1. 1+ $157.94

    10% Off Sitewide

    Enter code TEN to redeem. Products from Altera, FTDI Chip, Linear Technology, Micron Semiconductor, Micron Technology, & Raspberry Pi Foundation are excluded.