Arrow Electronic Components Online
YA8CTC14|BURNDY|simage
YA8CTC14|BURNDY|limage
Connector Terminals

YA8CTC14

Lug Terminal 8AWG Copper Red 43mm Electro Tin

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6.35
  • Plating
    Electro Tin
  • Wire Size (AWG)
    8
  • Maximum Operating Temperature (°C)
    90
  • Insulation
    Non-Insulated
  • Product Length (mm)
    43
  • Product Depth (mm)
    11.18
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources