Resistor Networks and Arrays
Y4485V0001QT9R
Res Metal Foil NET 10K Ohm/10K Ohm 0.02% 0.1W(1/10W) ±0.2ppm/°C VOLT/D Molded 3-Pin J-Lead SMD T/R
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Network
Number of Resistors
2
Resistance Value (Ohm)
10K/10K
Tolerance
0.02%
Maximum Voltage Rating (V)
25
Power Rating (W)
0.1 (1/10)
Power Rating per Resistor (W)
0.05 (1/20)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±0.2
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
VOLT/D
Special Features
Low TCR|Non Inductive|Ultra High Precision
Case Style
Molded
Termination Style
J-Lead
Number of Terminals
3
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Product Length (mm)
4.06
Product Depth (mm)
2.69
Product Height (mm)
1.6
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.2
Mounting
Surface Mount

