LantronixXPW100100K-01Development Kits and Tools
XPW100100B-01/XPW100100S-01 Serial Server Evaluation Kit
| Compliant | |
| 5A992a. | |
| Active | |
| 8517.69.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
Dev Kit Description
The Most Flexible, Mobile-Ready, Wi-Fi Solution For M2M And IOT Applications
Reduce your development costs, shorten your time to market, and leverage mobile solutions with xPico® Wi-Fi®, one of the world's smallest and most flexible Wi-Fi® device servers. xPico Wi-Fi is a pin and form factor compatible state-of-the-art member of the xPico family, providing low power, Soft AP and simultaneous client mode, full IP and WLAN stacks. The xPico Wi-Fi is a complete device server suitable for mobile M2M applications and includes industry best 5-year warranty.
Tablet & Smartphone Enable Your Devices
Access your data and devices from anywhere – wired or wireless. Lantronix industry-proven device server application and protocol stacks enables seamless remote access to device data, simplifying design integration, all while providing robust connectivity – including the ability to access data from any mobile device, including smartphones and tablets.
Robust Networking Solution
Lantronix' xPico Wi-Fi is an extremely compact, low power networking solution that enables wireless LAN connectivity on virtually any solution with a SPI, USB (device) or serial interface.
Simultaneous Access Point & Client Mode
The xPico Wi-Fi is a state-of-the-art solution that offers all the functions one can expect including a unique simultaneous Soft AP and Client mode. This allows for easy points of access while maintaining a secure network connection.
Flexibility
All members of the xPico product family use the same pin compatible interface, providing unmatched flexibility whether it is Wi-Fi or Ethernet when it comes to choosing the right network device for your application.
Cost Savings & Faster Time-To-Market
As one of the smallest embedded device servers in the world, xPico Wi-Fi can be utilized in designs typically intended for chip solutions, befitting in advantages to cost and time-to-market. Its "zero host load" eliminates any need for drivers on the connected microcontroller making implementation easy and fast with virtually no need to write a single line of code. This translates to considerably lower development costs and faster time-to-market. As xPico Wi-Fi meets FCC Class B, UL and EN EMC and safety compliance, your development time is shortened. xPico Wi-Fi can reduce the overall cost of ownership compared to the competition.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

