Arrow Electronic Components Online
XKRRZ8SWZM|DIGIINTL|simage
XKRRZ8SWZM|DIGIINTL|limage
RF/Wireless Development Boards and Kits

XKRR-Z8S-WZM

XBee RR 802.15.4 LR-WPAN Development Kit

Digi International
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.69.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    XBee RR
  • Supported Device Technology
    802.15.4 LR-WPAN
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    SPI/UART/USB
  • Typical Operating Supply Voltage (V)
    3.8(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources