Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Module/IC Classification
Module
Solutions
ISM
External Antenna Connector Type
U.FL
Maximum Data Rate (Kbps)
19.2
Minimum Operating Frequency (MHz)
902
Maximum Operating Frequency (MHz)
928
ISM Band
Sub 1GHz
Typical Sensitivity
-107dBm
Maximum Output Power
24dBm
Minimum Operating Supply Voltage (V)
2.4
Maximum Operating Supply Voltage (V)
3.6
Indoor Range
610m
Outdoor Range
9mi
Processing Unit Type
Microprocessor
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
2.79
Package Width
24.38
Package Length
32.94
PCB changed
20
Pin Count
20

