Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Tools
/
Soldering Irons And Stations
/
WX2021N - Weller Tools
Soldering Irons and Stations
WX2021N
Solder Stat, Wdh51 Wdh60, 120V
Weller Tools
Share
EDA/CAD/Symbols
Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
WX2021N
Automotive
No
PPAP
No
Output Temperature Range (°C)
65.56 to 454.44
Product Length (mm)
170
Product Depth (mm)
170
Documentation and Resources
Datasheets
Design resources
2D PCB Symbol, Footprint, 3D Model